MAX11637EEE+

Analog Devices / Maxim Integrated
700-MAX11637EEE+
MAX11637EEE+

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 300ksps ADCs, 8-Channel with Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11637
SMD/SMT
QSOP-16
12 bit
4 Channel/8 Channel
SPI
300 kS/s
Differential/Single-Ended
SAR
2.7 V to 3.6 V
2.7 V to 3.6 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 667 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX11637
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX11634-MAX11637 12-Bit, 300ksps ADCs

Analog Devices MAX11634-MAX11637 12-bit, 300ksps Analog-to-Digital Converters (ADCs) offer an internal reference and true differential track/hold. These 12-bit ADCs feature on-chip FIFO, scan mode, internal clock mode, internal averaging, and AutoShutdown™. The maximum sampling rate is 300ksps using an external clock. Analog Devices MAX11636 / MAX11637 devices have 8 input channels, while the MAX11634 / MAX11635 have 4 input channels. These modules operate from either a +3V supply or a +5V supply and contain a serial port compatible with 10MHz SPI™, QSPI™, and MICROWIRE™. These ADCs are specified over the extended -40°C to +85°C temperature range and are ideal for use in a variety of applications, including system supervision, data-acquisition systems, industrial control systems, and more.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.90 $11.90
$9.33 $93.30
$8.68 $217.00
$7.51 $751.00
$7.43 $3,715.00
$7.26 $7,260.00
2,500 Quote