MAX16712EVKIT#

Analog Devices / Maxim Integrated
700-MAX16712EVKIT#
MAX16712EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for Max16712, 30A, 6.5-14V Integra

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.7 V to 16 V
500 mV to 5.8 V
MAX16712
MAX16712
Brand: Analog Devices / Maxim Integrated
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX16712EVKIT Regulator Evaluation Kit

Analog Devices MAX16712EVKIT Regulator Evaluation Kit is a reference platform designed to evaluate the MAX16712, a dual-output, fully integrated, highly efficient, step-down DC-DC switching regulator IC. This evaluation kit can deliver up to 6A load per output. The two outputs can be connected as a single-output, dual-phase regulator that supports up to 12A load current. The evaluation kit comprises a fully assembled and tested PCB implementation of the Analog Devices MAX16712. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.

Availability

Stock: