MAX16907RATE/V+

Analog Devices / Maxim Integrated
700-MAX16907RATE/V+
MAX16907RATE/V+

Mfr.:

Description:
Switching Voltage Regulators 36V, 2.2MHz Step-Down Converter with Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
5 V, 1 V to 10 V
3 A
1 Output
30 uA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX16907
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.5 V to 36 V
Load Regulation: 0.5 %
Operating Supply Current: 3.5 mA
Peak Solder Temperature: + 300 C
Pin Count: 16
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX16907
Unit Weight: 62.077 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1,133

Stock:
1,133 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.68 $7.68
$5.92 $59.20
$5.16 $129.00
$4.94 $592.80
$4.68 $1,404.00
$4.62 $2,494.80
$4.49 $4,579.80
$4.37 $11,012.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.05
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16907RATE/V+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators 36V, 2.2MHz Step-Down Converter with Low