MAX251CSD+

Analog Devices / Maxim Integrated
700-MAX251CSD
MAX251CSD+

Mfr.:

Description:
RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-14
MAX251
Transceiver
116 kb/s
2 Driver
2 Receiver
Full Duplex
5 V
5 V
SMD/SMT
500 uA
0 C
+ 70 C
Without ESD Protection
RS-232 Transceivers
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Pin Count: 14
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX251
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.97 $13.97
$10.76 $107.60
$9.52 $476.00
$9.14 $914.00
$9.04 $4,520.00
$8.61 $8,610.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.57
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX251CSD+T
Analog Devices / Maxim Integrated
RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver