MAX2679BEVKIT#

Analog Devices / Maxim Integrated
700-MAX2679BEVKIT#
MAX2679BEVKIT#

Mfr.:

Description:
GNSS / GPS Development Tools MAX2679B Evaluation Kit: Lowest power (0

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: GNSS / GPS Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
GPS
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: GPS Development Tools
Series: MAX2679B
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 182.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2679EVKIT/MAX2679BEVKIT Evaluation Kits

Analog Devices MAX2679EVKIT/MAX2679BEVKIT Evaluation Kits provide an easy evaluation of the MAX2679/MAX2679B amplifier, offering 1.08V to 1.98V single-supply operation. The Analog Devices MAX2679EVKIT/MAX2679BEVKIT Evaluation Kits require no additional supporting circuitry while enabling testing of the device's RF performance. The kits are fully assembled, tested, and delivered with matched 50Ω SMA connectors for inputs and outputs.

Availability

Stock: