MAX31888ALT+

Analog Devices / Maxim Integrated
700-MAX31888ALT+
MAX31888ALT+

Mfr.:

Description:
Board Mount Temperature Sensors 0.25 C Accurate 1-Wire Temperature Sensor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 0.25 C
- 40 C
+ 125 C
uDFN-6
SPI
1.7 V
3.6 V
Local
16 bit
Shutdown
SMD/SMT
Cut Tape
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 68 uA
Pd - Power Dissipation: 437.25 mW
Peak Solder Temperature: + 260 C
Pin Count: 6
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Series: MAX31888
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX31888 Digital Temperature Sensor

Analog Devices Inc. MAX31888 Digital Temperature Sensor is a 1-Wire high precision, low power digital temperature sensor. The sensor has ±0.25ºC accuracy from -20ºC to +105ºC for precision temperature monitoring. The MAX31888 operates at 68μA operating current during measurement and has a 16-bit resolution (0.005ºC).

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.86
Min:
1