MAX3535ECWI+

Analog Devices / Maxim Integrated
700-MAX3535ECWI
MAX3535ECWI+

Mfr.:

Description:
RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3535E
SMD/SMT
SOIC-28
Transceiver
1 Driver
1 Receiver
1 Mb/s
5.5 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
ESD Protection: 15 kV
Input Voltage: 800 mV to 2 V
Operating Supply Current: 5.9 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 400 mV to 3.7 V
Pd - Power Dissipation: 750 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: MAX3535E
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Smart Energy Solutions

Analog Devices Smart Energy Solutions are used to achieve higher accuracy and greater flexibility. ADI's complete, field-proven solutions address today's utility requirements by delivering advanced metrology, security, and robust communications.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.72 $21.72
$17.83 $178.30
$15.14 $378.50
$15.07 $1,507.00
$14.50 $3,625.00
$14.03 $7,015.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$20.72
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3535ECWI+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS-