MAX3600ACTL+

Analog Devices / Maxim Integrated
700-MAX3600ACTL+
MAX3600ACTL+

Mfr.:

Description:
Laser Drivers Laser Driver For Projectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX3600
TQFN-40
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Height: 0.73 mm
Length: 5 mm
Mounting Style: SMD/SMT
Pin Count: 40
Product Type: Laser Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Type: Laser Driver
Width: 5 mm
Part # Aliases: MAX3600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: