MAX4364ESA+

Analog Devices / Maxim Integrated
700-MAX4364ESA
MAX4364ESA+

Mfr.:

Description:
Audio Amplifiers 1.4W and 1W, Ultra-Small, Audio Power Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
1.4 W
0.04 %
SOIC-8
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX4364
Tube
Brand: Analog Devices / Maxim Integrated
Input Type: Differential
Operating Supply Current: 7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 100
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Part # Aliases: MAX4364
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.34 $5.34
$4.07 $40.70
$3.76 $94.00
$3.20 $320.00
$3.17 $1,585.00
$3.12 $3,120.00
$2.97 $7,425.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.34
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4364ESA+T
Analog Devices / Maxim Integrated
Audio Amplifiers 1.4W and 1W, Ultra-Small, Audio Power Am