MAX4824PMB1#

Analog Devices / Maxim Integrated
700-MAX4824PMB1#
MAX4824PMB1#

Mfr.:

Description:
Interface Development Tools Peripheral Module for MAX4824, 8-Channel Relay Driver with Power-SaveMode

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Peripheral Modules
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: 8 independent output channels capable of 70 mA sink current
Interface Type: GPIO, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: MAX4824
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX4824 90-48240#PM1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: