MAX6793TPSD2+

Analog Devices / Maxim Integrated
700-MAX6793TPSD2
MAX6793TPSD2+

Mfr.:

Description:
Linear Voltage Regulators High-Voltage, Micropower, Single/Dual Li

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX6793
SMD/SMT
TQFN-EP-20
2 Output
Positive
3.3 V, 5 V, 1.8 V to 11 V
150 mA
Adjustable, Fixed
- 40 C
+ 125 C
68 uA
Tube
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 2.4 V
Height: 0.73 mm
Length: 5 mm
Line Regulation: 1 %
Load Regulation: 1.5 %
Pd - Power Dissipation: 2.6667 W
Peak Solder Temperature: + 300 C
Pin Count: 20
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Width: 5 mm
Part # Aliases: MAX6793
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.78
Min:
1