MAX7060ATG+T

Analog Devices / Maxim Integrated
700-MAX7060ATG+T
MAX7060ATG+T

Mfr.:

Description:
RF Transmitter 280-450MHz Prog ASK/FSK Transmitter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ASK/FSK Transmitter
450 MHz
+ 125 C
TQFN-24 EP
SMD/SMT
Reel
Cut Tape
MouseReel
5.5 V
4.5 V
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX7060EVKIT+
Minimum Operating Temperature: - 40 C
Modulation Technique: ASK, FSK
Operating Supply Current: 14.2 mA
Product Type: RF Transmitter
Series: MAX7060
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Current Transmitting: 34 mA
Technology: Si
Part # Aliases: MAX7060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: