MAX9123EUE+

Analog Devices / Maxim Integrated
700-MAX9123EUE+
MAX9123EUE+

Mfr.:

Description:
LVDS Interface IC Quad LVDS Line Driver with Flow-Through

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
800 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Height: 1.1 mm
Length: 5.1 mm
Operating Supply Current: 22.7 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 755 mW
Peak Solder Temperature: + 300 C
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: MAX9123
Factory Pack Quantity: 96
Subcategory: Interface ICs
Width: 4.5 mm
Part # Aliases: MAX9123
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX9123 Quad LVDS Line Drivers

Analog Devices MAX9123 Quad LVDS Line Drivers are guaranteed to transmit data at speeds up to 800Mbps (400MHz) over controlled impedance media of approximately 100Ω. The Maxim Integrated MAX9123 LVDS line driver accepts four LVTTL/LVCMOS input levels and translates them to LVDS output signals. The MAX9123 is also capable of setting all four outputs to a high-impedance state through two enable inputs, dropping the device to an ultra-low-power state of 16mW (typ) during high impedance. The Analog Devices MAX9123 operates from a single +3.3V supply and is specified for operation from -40°C to +85°C. This Maxim Integrated device is ideal for applications requiring high data rates, low power, and low noise, including add/drop multiplexers and cell phone base stations.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.63 $12.63
$9.92 $99.20
$8.52 $213.00
$8.23 $790.08
$8.09 $2,329.92
$7.90 $4,550.40
$7.75 $8,184.00
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.68
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9123EUE+T
Analog Devices / Maxim Integrated
LVDS Interface IC Quad LVDS Line Driver with Flow-Through