MAXM15062AMB+

Analog Devices / Maxim Integrated
700-MAXM15062AMB+
MAXM15062AMB+

Mfr.:

Description:
Switching Voltage Regulators For MAXM17901: 4.5V to 24V Input, 3.3V,

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
uSLIC-10
Buck
3.3 V
300 mA
1 Output
500 kHz
- 40 C
+ 125 C
MAXM1506x
Cut Tape
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: uSLIC
Type: Himalya uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Himalaya Step-Down Switching Regulators

Analog Devices Himalaya Step-Down Switching Regulators are the "Peak of Cool" because they offer the latest switching regulator technology for cooler in-circuit operation. Products in this family all feature internal FET switches, synchronous switching architecture, support for multiple operating modes, and an extensive voltage input range. This family supports output currents of 25mA up to 5A. The Himalaya feature set results in switching regulators that provide the highest efficiency in the industry. This high-efficiency results in lower operating temperatures and very high input voltage tolerance (up to 60V), resulting in a robust, long-lasting regulator.

Himalaya uSLIC™ MAXM1506x Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM1506x Step-Down Power Modules are high-efficient, synchronous step-down DC-DC modules with integrated circuits and inductors that operate over a wide input voltage range. The modules operate from a 4.5V to 60V input and deliver up to 300mA output current over a programmable output voltage from 0.9V to 5V. The modules are easy-to-use, step-down power modules that significantly reduce design complexity and manufacturing risks and offer a true plug-and-play power-supply solution, reducing time-to-market. The devices employ a peak-current-mode control architecture through the MODE pin that can be used to operate the devices in pulse-width modulation (PWM) or pulse frequency modulation (PFM) control schemes. The Analog Devices Himalaya uSLIC™ MAXM1506x offers an internal soft-start to reduce input inrush current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.92
Min:
1