AD1851RZ

Analog Devices
584-AD1851RZ
AD1851RZ

Mfr.:

Description:
Audio D/A Converter ICs IC,MONO 16-BIT AUDIO DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
12.5 MS/s
PCM
16 bit
SOIC-16
1 Output
110 dB
5 V
5 V
AD1851
- 5 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices
Dynamic Range dB: 108 dB
Gain Error: +/- 1 % FSR
Number of Channels: 1 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 47
Subcategory: Audio ICs
Supply Type: Dual
THD plus Noise: 110 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
141
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.58 $30.58
$24.71 $247.10
$22.43 $560.75
$21.32 $2,004.08
$20.77 $5,857.14
$20.45 $10,572.65
5,029 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Min:
0