AD1896AYRSZRL

584-AD1896AYRSZR
AD1896AYRSZRL

Mfr.:

Description:
Audio Sample Rate Converters 192kHz 8:1 Stereo Samp Rate Conv

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Sample Rate Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
192 kHz
139 dB
SSOP-28
120 dB
193 kHz
3.3 V
5 V
AD1896
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Pin Count: 28
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Min:
0