AD1937WBSTZ-RL

Analog Devices
584-AD1937WBSTZ-R
AD1937WBSTZ-RL

Mfr.:

Description:
Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
I2C
4 ADC
8 DAC
5 V
3.3 V
- 40 C
+ 125 C
SMD/SMT
LQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD1937AZ
Height: 1.4 mm
Length: 10 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5 V
Product Type: CODECs
Series: AD1937
SNR - Signal to Noise Ratio: 107 dB ADC/112 dB DAC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
THD plus Noise: - 96 dB
Width: 10 mm
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$16.22 $16.22
$12.83 $128.30
$11.98 $299.50
$11.07 $1,107.00
$11.06 $2,765.00
$10.72 $5,360.00
$10.62 $10,620.00
Full Reel (Order in multiples of 1500)
$9.90 $14,850.00
3,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$16.15
Min:
1

Similar Product

Analog Devices AD1937WBSTZ
Analog Devices
Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec