AD2S80ASD

584-AD2S80ASD
AD2S80ASD

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 8 ARC MIN MIL TEMP R/D IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD2S80A
Through Hole
DIP-40
Converters
Resolver to Digital
10 bit to 16 bit
1 Channel
5 V, 10.8 V
13.2 V, 13.2 V
- 55 C
+ 125 C
Tube
Architecture: Rail to Rail
Brand: Analog Devices
Interface Type: Parallel
Number of Converters: 1 Converter
Power Consumption: 300 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 9
Subcategory: Data Converter ICs
Unit Weight: 6.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Availability

Stock: