AD4111BCPZ-RL7

Analog Devices
584-AD4111BCPZ-RL7
AD4111BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs, Open Wire Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4111
SMD/SMT
LFCSP-40
24 bit
16 Channel
SPI
6.2 kS/s
Differential/Single-Ended
Sigma-Delta
3 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain Error: 0.05 %/FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 19.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Type: Low Power, Low Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD411x Integrated ±10V & 0-20mA AFE; 24-Bit SD ADC

Analog Devices AD411x Low Power 24-bit Analog to Digital Converters (ADCs) are low noise, sigma-delta (Σ-Δ) converters. These ADCs integrate an Analog Front End (AFE) for fully differential or single-ended inputs. The AD411x ADCs offer ≥1MΩ bipolar high impedance, ±10V voltage inputs, and 0mA to 20mA current inputs. These ADCs also integrate key analog and digital signal conditioning blocks to configure eight individual setups for each analog input channel in use.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$23.21 $23.21
$18.69 $186.90
$17.21 $430.25
$16.27 $1,627.00
$15.82 $3,955.00
$15.46 $7,730.00
Full Reel (Order in multiples of 750)
$15.08 $11,310.00
2,250 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$23.04
Min:
1

Similar Product

Analog Devices AD4111BCPZ
Analog Devices
Analog to Digital Converters - ADC Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs, Open Wire Detection