AD4113BCPZ

Analog Devices
584-AD4113BCPZ
AD4113BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC Low Power SD ADC with +/-10V Inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4113
SMD/SMT
LFCSP-40
16 bit
8 Channel
SPI
125 kS/s
Differential/Single-Ended
Sigma-Delta
4.5 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD4113ARDZ
Gain Error: 0.05 %
INL - Integral Nonlinearity: 0.01 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 52 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Part # Aliases: AD4113BCPZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4113 16-Bit Sigma-Delta ADC

Analog Devices AD4113 16-Bit Sigma-Delta Analog-to-Digital Converter (ADC) is a low-power, low-noise sigma-delta ADC that integrates an analog front end (AFE) for four fully differential or eight single-ended inputs. The AD4113 achieves precision performance by integrating Analog Devices' proprietary iPassives™ technology. The AD4113 has high impedance (≥ 1MΩ) and can accommodate ±10V true bipolar voltage inputs at a maximum channel scan rate of 24.845kSPS (40.25μs) for fully settled data. The output data rates range from 2.5SPS to 125,000SPS.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Availability

Stock: