AD4695BCPZ-RL7

584-AD4695BCPZ-RL7
AD4695BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 16 Ch 16 Bit 500 ksps SAR ADC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD4695
SMD/SMT
LFCSP-32
16 bit
16 Channel
Serial
500 kS/s
Single-Ended
SAR
3.15 V to 5.5 V
1.71 V to 1.89 V
93 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD4696
DNL - Differential Nonlinearity: 0.3 LSB
INL - Integral Nonlinearity: 0.4 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 4 uW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.4 V
SFDR - Spurious Free Dynamic Range: 121 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 119 dB
Type: Drive Multiplexed SAR ADCs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD4695 & AD4696 16-Channel 16-Bit SAR ADCs

Analog Devices Inc. AD4695 and AD4696 16-Channel 16-Bit Successive Approximation Register (SAR) Analogue-to-Digital Converters (ADC) are optimised for use in space-constrained, multi-channel, precision data acquisition systems and monitoring circuits. These low-power devices feature a true 16-bit SAR ADC core with no missing codes, a 16-channel, low-crosstalk multiplexer, flexible channel sequencer, overvoltage protection clamp circuits on each analogue input, on-chip oversampling and decimation, threshold detection and alert indicators, and an autonomous conversion (autocycle) mode.

Availability

Stock: