AD4857BBCZ

584-AD4857BBCZ
AD4857BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Bit, 8-channel Sim Sampling DAQ Syste

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD4857
SMD/SMT
BGA-64
Simultaneous Sampling A/D Converters
16 bit
8 Channel
7.25 V
48 V
- 40 C
+ 125 C
250 kS/S
Tray
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADCs: 8 ADCs
Output Type: CMOS, LVDS
Pd - Power Dissipation: 806 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 4.096 V
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 97.2 dB
Factory Pack Quantity: 416
Subcategory: Data Converter ICs
Part # Aliases: AD4857BBCZ-RL-13
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4857 8-Ch Data Acquisition System (DAS)

Analog Devices AD4857 8-Ch Data Acquisition System (DAS) offers differential, wide common-mode range inputs and combines seamless high dynamic range (SHDR) technology. The fully buffered, 8-channel simultaneous sampling, 16-bit, 1MSPS DAS operates from a 5V low voltage supply with flexible input buffer supplies and implements the precision low drift internal reference and reference buffer. These features facilitate the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. The AD4857 incorporates seamless high dynamic range (SHDR) technology to further maximize the single-conversion dynamic range. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.

Availability

Stock: