AD5242BRZ10

Analog Devices
584-AD5242BRZ10
AD5242BRZ10

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit I2C RDAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5242
10 kOhms
30 PPM / C
30 %
Dual
256 Tap
Volatile
I2C
5.5 V
100 nA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
SOIC-16
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5242EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 48
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

In Stock: 4,083

Stock:
4,083
Can Dispatch Immediately
On Order:
96
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$3.97 $39.70
$3.58 $89.50
$3.27 $313.92
$3.16 $910.08
$2.79 $7,097.76

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.02
Min:
1

Similar Product

Analog Devices AD5242BRZ10-REEL7
Analog Devices
Digital Potentiometer ICs Dual 8-Bit I2C RDAC