AD5246BKSZ5-RL7

Analog Devices
584-AD5246BKSZ5-R7
AD5246BKSZ5-RL7

Mfr.:

Description:
Digital Potentiometer ICs 7-Bit I2C Dig Trimmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5246
5 kOhms
35 PPM / C
30 %
Single
128 Tap
Non Volatile
I2C
2.7 V to 5.5 V
1 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC-70-6
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: Performs the same electronic adjustment function as a variable resistor
Development Kit: EVAL-AD5246DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50,658

Stock:
50,658
Can Dispatch Immediately
On Order:
15,000
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.14 $2.14
$1.59 $15.90
$1.41 $35.25
$1.29 $129.00
$1.21 $302.50
$1.17 $585.00
$1.13 $1,130.00
Full Reel (Order in multiples of 3000)
$1.08 $3,240.00
$1.07 $6,420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩