AD5259BCPZ100-R7

Analog Devices
584-AD5259BCPZ100-R7
AD5259BCPZ100-R7

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT - LFCSP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5259
100 kOhms
300 PPM / C
30 %
Single
256 Tap
Non Volatile
I2C
7.5 V
3 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
LFCSP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Development Kit: EVAL-AD5259DBZ
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.93 $3.93
$2.93 $29.30
$2.67 $66.75
$2.41 $241.00
$2.27 $567.50
$2.22 $1,110.00
$2.11 $2,110.00
Full Reel (Order in multiples of 1500)
$2.04 $3,060.00
$2.00 $6,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩