AD594CDZ

584-AD594CDZ
AD594CDZ

Mfr.:

Description:
Board Mount Temperature Sensors THERMOCOUPLER AMPLIFIER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
+/- 1 C
- 55 C
+ 125 C
CDIP-14
5 V
15 V
Remote
No Shutdown
Through Hole
Tube
Brand: Analog Devices
Gain: + 10 mV / C
Operating Supply Current: 300 uA
Pin Count: 14
Product: Thermocouple Amplifiers
Product Type: Board Mount Temperature Sensor ICs
Series: AD594
Factory Pack Quantity: 25
Subcategory: Sensors
Type: Thermocouple Amplifiers with Cold Junction Compensation
Unit Weight: 1.667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: