AD598JRZ

584-AD598JRZ
AD598JRZ

Mfr.:

Description:
Sensor Interface AD598JR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LVDT Signal Conditioner
LVDT
13 V
13 V
15 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Tube
Brand: Analog Devices
Features: Internal Oscillator, Voltage Reference
Ib - Input Bias Current: 5 uA
Input Type: Voltage
Input Voltage: 100 mV to 3.5 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 13 V
Output Current: 30 mA
Output Type: Voltage
Output Voltage: 2.1 V to 24 V
Product Type: Sensor Interface
Series: AD598
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

Resolvers & LVDTs Position Sensing Solutions

Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.

Availability

Stock: