AD602JRZ

Analog Devices
584-AD602JRZ
AD602JRZ

Mfr.:

Description:
Special Purpose Amplifiers VARIABLE GAIN AMP. IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD602
Variable Gain Amplifiers
2 Channel
35 MHz
275 V/us
30 dB
1 uA
5.25 V
- 4.75 V
11 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices
Input Voltage Range - Max: 5.25 V
Input Voltage Range - Min: 4.75 V
Maximum Input Resistance: 102 Ohms
Pd - Power Dissipation: 600 mW
Product Type: Special Purpose Amplifiers
Single Supply Voltage: 9.5 V to 10.5 V
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Voltage Gain dB: 31.07 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.48 $74.48
$61.51 $615.10
$58.27 $1,456.75
$51.71 $4,860.74
517 Quote