AD608ARZ-RL

Analog Devices
584-AD608ARZ-R
AD608ARZ-RL

Mfr.:

Description:
RF Mixer LIMITING IF SUBSYSTEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
500 MHz
500 MHz
30 MHz to 240 MHz
+ 85 C
- 40 C
SMD/SMT
SOIC-16
Brand: Analog Devices
Development Kit: EVAL-AD608EBZ
Operating Supply Voltage: 3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: AD608
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.5
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 86

Stock:
86 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.36 $11.36
$8.87 $88.70
$8.26 $206.50
$7.56 $756.00
$7.35 $1,837.50
$7.27 $3,635.00
$7.18 $7,180.00
Full Reel (Order in multiples of 2500)
$6.58 $16,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.40
Min:
1

Similar Product

Analog Devices AD608ARZ
Analog Devices
RF Mixer IC, IF SUBSYSTEM