AD620AR

584-AD620AR
AD620AR

Mfr.:

Description:
Instrumentation Amplifiers Low Drift Low Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
AD620
1 Channel
1 MHz
73 dB
2 nA
125 uV
18 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Dual Supply Voltage: +/- 2.3 V to +/- 18 V
Height: 1.5 mm (Max)
Length: 5 mm (Max)
Maximum Input Resistance: 10 GOhms
Pd - Power Dissipation: 650 mW
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Width: 4 mm (Max)
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: