AD620BRZ

584-AD620BRZ
AD620BRZ

Mfr.:

Description:
Instrumentation Amplifiers 98W COST,LOW POWER IN AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD620
1 Channel
1 MHz
1.2 V/us
93 dB
500 pA
30 mV
18 V
2.3 V
900 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V
Gain: 1 V/V to 10000 V/V
Height: 1.5 mm (Max)
Length: 5 mm (Max)
Maximum Input Resistance: 10 GOhms
Pd - Power Dissipation: 650 mW
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.3 V to 18 V
Width: 4 mm (Max)
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD620 Instrumentation Amplifiers

Analog Devices AD620 Instrumentation Amplifiers are low-cost, high-accuracy amplifiers that require only one external resistor to set gains of 1 to 10,000. These amplifiers feature 8-lead SOIC and DIP packaging that is smaller than discrete designs. The AD620 instrumentation amplifiers offer lower power and high 40ppm (maximum) nonlinearity accuracy. In addition to this, these amplifiers also provide a low offset voltage of 50μV (maximum) and an offset drift of 0.6μV/°C (maximum). The low input bias current of 1nA (maximum) is made possible with the use of Superβeta processing in the input stage. Typical applications include battery-powered, portable, and medical devices.

Availability

Stock: