AD623ARMZ-REEL

Analog Devices
584-AD623ARMZ-R
AD623ARMZ-REEL

Mfr.:

Description:
Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD623
1 Channel
800 kHz
300 mV/us
105 dB
17 nA
200 uV
12 V
2.7 V
550 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Dual Supply Voltage: 2.5 V to 6 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain: 1000 V/V
Height: 0.85 mm
Length: 3 mm
Maximum Input Resistance: 2 GOhms
Output Type: Rail-to-Rail
Pd - Power Dissipation: 650 mW
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Single Supply Voltage: 2.7 V to 12 V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD623 Instrumentation Amplifiers

Analog Devices AD623 Instrumentation Amplifiers are integrated, single- or dual-supply amplifiers designed to deliver rail-to-rail output swing using supply voltages from 3V to 12V. The AD623 Amplifiers offer superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G = 1), and with an external resistor, the AD623 can be programmed for gains of up to 1000.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 2,711

Stock:
2,711 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.61 $6.61
$5.05 $50.50
$4.68 $117.00
$4.26 $426.00
$4.05 $1,012.50
$3.92 $1,960.00
$3.91 $3,910.00
Full Reel (Order in multiples of 3000)
$3.83 $11,490.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.90
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.90
Min:
1

Similar Product

Analog Devices AD623ARMZ
Analog Devices
Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP