AD694BRZ

584-AD694BRZ
AD694BRZ

Mfr.:

Description:
Instrumentation Amplifiers I.C. LOOP TRANSMITTER IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD694
1 Channel
80 dB
5 nA
50 uV
36 V
4.5 V
1.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Current Transmitter
Brand: Analog Devices
GBP - Gain Bandwidth Product: 300 kHz
Height: 2.35 mm (Max)
Input Type: Buffer
Ios - Input Offset Current: 1 nA
Length: 10.5 mm (Max)
Maximum Input Resistance: 5 MOhms
Output Current per Channel: 20 mA
Pin Count: 16
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Single Supply Voltage: 4.5 V to 36 V
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 10 V
Voltage Gain dB: 93.98 dB
Width: 7.6 mm (Max)
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: