AD7151BRMZ

Analog Devices
584-AD7151BRMZ
AD7151BRMZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1-ch Capactive Proximity Sensor Inter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7151
SMD/SMT
MSOP-10
Converters
Capacitance to Digital
12 bit
1 Channel
2.7 V
3.6 V
- 40 C
+ 85 C
100 S/s
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Interface Type: Serial, 2-Wire, I2C
Pd - Power Dissipation: 300 uW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.29 $5.29
$5.28 $264.00
$3.49 $3,490.00
$2.91 $7,275.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Min:
0