AD7306AR

584-AD7306AR
AD7306AR

Mfr.:

Description:
RS-232 Interface IC IC +5 V PWR RS-232/RS-422 TNSCVR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SOIC-24
AD7306
Transceiver
100 kb/s
3 Driver
2 Receiver
5.25 V
4.75 V
SMD/SMT
15 mA
- 40 C
+ 85 C
ESD Protection
RS-232 Transceivers
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Pin Count: 24
Product Type: RS-232 Interface IC
Protocol Supported: RS-232, RS-422
Receiver Signal Type: Single-Ended, Differential
Shutdown: Without Shutdown
Factory Pack Quantity: 31
Subcategory: Interface ICs
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Availability

Stock: