AD7314ARMZ-REEL7

Analog Devices
584-AD7314ARMZ-R7
AD7314ARMZ-REEL7

Mfr.:

Description:
Board Mount Temperature Sensors 10bit digital temp sensor (8ld uSOIC)IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 35 C
+ 85 C
MSOP-8
Serial
2.65 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 300 uA
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AD7314
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 25.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.59 $3.59
$3.21 $16.05
$2.90 $29.00
$2.79 $139.50
$2.67 $267.00
$2.47 $1,235.00
Full Reel (Order in multiples of 1000)
$2.37 $2,370.00
$2.27 $4,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.31
Min:
1

Similar Product

Analog Devices AD7314ARMZ
Analog Devices
Board Mount Temperature Sensors 10bit digital temp sensor (8ld uSOIC)IC