AD7417ARU

584-AD7417ARU
AD7417ARU

Mfr.:

Description:
Board Mount Temperature Sensors 4CH I2C W/ ON-CHIP TEMP SENSOR IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Digital
+/- 2 C
- 40 C
+ 125 C
TSSOP-16
Serial
2.7 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices
Operating Supply Current: 600 uA
Pin Count: 16
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AD7417
Factory Pack Quantity: 96
Subcategory: Sensors
Type: User Programmable
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

Availability

Stock: