AD7606BSTZ

Analog Devices
584-AD7606BSTZ
AD7606BSTZ

Mfr.:

Description:
Analog to Digital Converters - ADC Simulat Sampliing Bipolar 16 bit I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7606
SMD/SMT
LQFP-64
16 bit
8 Channel
Parallel, SPI
200 kS/s
Single-Ended
SAR
95.5 dB
- 40 C
+ 85 C
Tray
Additional Interface: Microwire, QSPI
Brand: Analog Devices
Development Kit: EVAL-AD7606EDZ
DNL - Differential Nonlinearity: +/- 0.99 LSB
Gain Error: +/- 32 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 142 mW
Power Consumption: 100 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7606 16-Bit Data Acquisition Systems (DAS)

Analog Devices AD7606 16-Bit Data Acquisition Systems (DAS) offers eight, six, or four channels and operates from a single 5V supply. The AD7606 DAS includes analog input clamp protection, a second-order anti-aliasing filter, a track-and-hold amplifier, a 16-bit charge redistribution successive approximation analog-to-digital converter (ADC), a flexible digital filter, a 2.5V reference, and reference buffer, and high-speed serial and parallel interfaces. The device can accommodate ±10V and ±5V true bipolar input signals while sampling at throughput rates up to 200kSPS for all channels. The flexible digital filter is pin-driven, yields improvements in SNR, and reduces the 3dB bandwidth.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.02 $52.02
$42.52 $425.20
$40.14 $1,003.50
$39.02 $3,902.00
$36.26 $9,065.00
2,560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$51.70
Min:
1

Similar Product

Analog Devices AD7606BSTZ-RL
Analog Devices
Analog to Digital Converters - ADC Simulat Sampliing Bipolar 16 bit I.C.