AD7691BCPZ-R2

584-AD7691BCPZ-R2
AD7691BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 18-bit ADC, 250kSPS, Diff.pin-for-pin IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD7691
SMD/SMT
LFCSP-10
18 bit
1 Channel
SPI, QSPI
250 kS/s
Differential
SAR
2.3 V to 5.25 V
101.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 0.75 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 10.6 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: - 125 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
THD - Total Harmonic Distortion: - 118 dB
Part # Aliases: AD7691BCPZRL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Availability

Stock: