AD8124ACPZ-R7

584-AD8124ACPZ-R7
AD8124ACPZ-R7

Mfr.:

Description:
Equalisers Triple Cat5 Cable Equalizer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LFCSP-40
4.5 V to 5.5 V
132 mA
- 40 C
+ 85 C
AD8124
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8124-EVALZ
Height: 0.83 mm
Length: 6 mm
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 750
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: