AD8128ACPZ-R7

Analog Devices
584-AD8128ACPZ-R7
AD8128ACPZ-R7

Mfr.:

Description:
Equalisers Low Noise Diff Rcvr w/ADJ Equalization

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-8
Cable Equalizers
5 V
24 mA
- 40 C
+ 85 C
AD8128
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Height: 0.84 mm
Length: 3 mm
Moisture Sensitive: Yes
Pin Count: 8
Product Type: Equalizers
Factory Pack Quantity: 1500
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 3 mm
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,539

Stock:
1,539 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.40 $9.40
$7.29 $72.90
$6.76 $169.00
$6.18 $618.00
$5.90 $1,475.00
$5.73 $2,865.00
$5.57 $5,570.00
Full Reel (Order in multiples of 1500)
$5.35 $8,025.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Min:
0