AD8155ACPZ-R7

584-AD8155ACPZ-R7
AD8155ACPZ-R7

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Dual Buffer 2:1 Mux/DeMux Switch

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD8155
Digital Crosspoint Switches
1 x 2, 2 x 1
6.5 Gb/s
CML
CML
1.8 V to 3.3 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8155-EVALZ
Maximum Dual Supply Voltage: 3.6 V
Minimum Dual Supply Voltage: 1.6 V, 2.2 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 750
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Crosspoint Switches

Analog Devices Digital Crosspoint Switches are high-speed crosspoint and 2:1 multiplexer and demultiplexer switches. These switches are ideal for WDM, enterprise, and metro networking systems commonly employed by internet service providers, data centers, and storage area networks.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Availability

Stock: