AD8208WBRZ-R7

Analog Devices
584-AD8208WBRZ-R7
AD8208WBRZ-R7

Mfr.:

Description:
Differential Amplifiers High Voltage Precision Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8208
1 Channel
80 dB
50 nA
20 uV
5.5 V
4.5 V
1.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Amplifier
Brand: Analog Devices
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD8208 Precision Differential Amplifiers

Analog Devices AD8208 features high-voltage, precision differential amplifiers. AD8208 amplifiers operate from a single +5V supply and have a -2V to +45V input common-mode voltage. Qualified for automotive applications, the AD8208 amplifiers offer enhanced input overvoltage and ESD protection. This protection includes EMI filtering for improved system control. The AD8208 amplifiers deliver excellent AC and DC performance to minimize errors in the application. Typical offset and gain drift in both the SOIC and MSOP packages are less than 5µV/°C and 10ppm/°C, respectively. The devices also achieve a minimum CMRR of 80dB from dc to 10kHz. 

In Stock: 265

Stock:
265 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.86 $5.86
$4.47 $44.70
$4.11 $102.75
$3.73 $373.00
$3.55 $887.50
$3.44 $1,720.00
Full Reel (Order in multiples of 1000)
$3.38 $3,380.00
$3.34 $6,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Min:
0