AD8220TRMZ-EP-R7

Analog Devices
584-AD8220TRMZ-EP-R7
AD8220TRMZ-EP-R7

Mfr.:

Description:
Instrumentation Amplifiers FET Input Instrumentation Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8220
1 Channel
1.5 MHz
2 V/us
72 dB
25 pA
250 uV
36 V
4.5 V
750 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: JFET Input Instrumentation Amplifier
Brand: Analog Devices
Development Kit: EVAL-INAMP
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain Error: 0.1 %
GBP - Gain Bandwidth Product: 1.5 MHz
In - Input Noise Current Density: 1 fA
Input Type: JFET
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 148.548 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$18.56 $18.56
$14.64 $146.40
$13.67 $341.75
$12.63 $1,263.00
$12.56 $3,140.00
$12.18 $6,090.00
Full Reel (Order in multiples of 1000)
$11.49 $11,490.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$18.13
Min:
1

Similar Product

Analog Devices AD8220TRMZ-EP
Analog Devices
Instrumentation Amplifiers FET Input Instrumentation Amplifier