AD8293G80ARJZ-R7

Analog Devices
584-AD8293G80ARJZ-R7
AD8293G80ARJZ-R7

Mfr.:

Description:
Instrumentation Amplifiers Gain=80 R-R Zero Drift In Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8293G80
1 Channel
500 Hz
94 dB
2 nA
9 uV
5.5 V
1.8 V
1 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
GBP - Gain Bandwidth Product: 500 Hz
Height: 1.15 mm
Length: 2.9 mm
Maximum Input Resistance: 10 GOhms
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 94 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Width: 1.6 mm
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 3,340

Stock:
3,340 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.37 $2.37
$1.76 $17.60
$1.60 $40.00
$1.44 $144.00
$1.35 $337.50
$1.31 $655.00
Full Reel (Order in multiples of 3000)
$1.20 $3,600.00
$1.17 $7,020.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Analog Devices AD8293G80BRJZ-R7
Analog Devices
Instrumentation Amplifiers Gain=80 R-R Zero Drift In Amp