AD8331ARQZ-R7

Analog Devices
584-AD8331ARQZ-R7
AD8331ARQZ-R7

Mfr.:

Description:
Special Purpose Amplifiers Single VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8331
Variable Gain Amplifiers
1 Channel
120 MHz
5.5 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-20
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8331-EVALZ
Maximum Input Resistance: 6 kOhms
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 19 dB
Unit Weight: 241.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$19.90 $19.90
$15.77 $157.70
$14.75 $368.75
$13.61 $1,361.00
$12.97 $3,242.50
$12.75 $6,375.00
Full Reel (Order in multiples of 1000)
$12.75 $12,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$18.90
Min:
1

Similar Product

Analog Devices AD8331ARQZ
Analog Devices
Special Purpose Amplifiers Single VGA