AD8338ACPZ-R7

584-AD8338ACPZ-R7
AD8338ACPZ-R7

Mfr.:

Description:
Special Purpose Amplifiers Low Pwr,80dB,GainRange,SingleChannel VGA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD8338
Variable Gain Amplifiers
1 Channel
10 uA
5 V
3 V
3 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage Range - Max: 3 V
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Voltage Gain dB: 80 dB
Unit Weight: 1.361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AD8338 18MHz Variable Gain Amplifier

Analog Devices Inc. AD8338 18MHz Variable Gain Amplifier is designed for applications that require a fully differential signal path, low power, low noise, and a well-defined gain over frequencies from LF to 18MHz. The device can also operate using single-ended sources if required. The basic gain function is linear-in-dB with a nominal gain range of 0dB to 80dB; the nominal gain range corresponds to a control voltage on the GAIN pin of 0.1V to 1.1V. The gain range can be adjusted up or down via direct access to the internal summing nodes at the INPD and INMD pins. ADI AD8338 includes additional circuits to enable offset correction and automatic gain control. This ADI VGA is ideal for use in a variety of applications, including front end for inductive telemetry systems.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: