AD8622ARMZ-R7

Analog Devices
584-AD8622ARMZ-R7
AD8622ARMZ-R7

Mfr.:

Description:
Precision Amplifiers DUAL 36V LowPower RR Precision AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
560 kHz
480 mV/us
10 uV
200 pA
15 V, 15 V
2.5 V, 5 V
430 uA
40 mA
135 dB
11 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8622
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 560 kHz
Brand: Analog Devices
Development Kit: EVAL-CN0240-SDPZ
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 137 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

AD8622 Low Power, Precision Operational Amplifiers

Analog Devices AD8622 Low Power, Precision Operational Amplifiers are dual, precision rail-to-rail output operational amplifiers with a low supply current of only 350μA maximum over temperature and supply voltages. The AD8622 op-amps also offer ultra-low offset, drift, and voltage noise combined with a very low input bias current over the full operating temperature range. With a typical offset voltage of only 10μV, offset drift of 0.5μV/°C, and noise of only 0.2μV p-p (0.1Hz to 10Hz), these devices are well suited for applications where large error sources cannot be tolerated. Many systems can benefit from the low noise, DC precision, and rail-to-rail output swing achieved by the AD8622 op-amps.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.39 $8.39
$6.49 $64.90
$6.02 $150.50
$5.50 $550.00
Full Reel (Order in multiples of 1000)
$4.68 $4,680.00
$4.66 $9,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.83
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.33
Min:
1

Similar Product

Analog Devices AD8622ARMZ
Analog Devices
Precision Amplifiers DUAL 36V LowPower RR Precision AMP