AD9513BCPZ-REEL7

Analog Devices
584-AD9513BCPZ-R7
AD9513BCPZ-REEL7

Mfr.:

Description:
Clock Drivers & Distribution 800MHz 3-Chan Clock Distribution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
RoHS:  
1:3
LVDS
800 MHz
LFCSP-32
AD9513
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Peak Solder Temperature: + 300 C
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Distribution
Unit Weight: 67.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 795

Stock:
795 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$18.64 $18.64
$14.78 $147.80
$13.83 $345.75
$12.76 $1,276.00
$12.42 $3,105.00
$12.30 $6,150.00
$11.64 $11,640.00
Full Reel (Order in multiples of 1500)
$11.63 $17,445.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$19.18
Min:
1

Similar Product

Analog Devices AD9513BCPZ
Analog Devices
Clock Drivers & Distribution 800MHz 3-Chan Clock Distribution