AD9577BCPZ

Analog Devices
584-AD9577BCPZ
AD9577BCPZ

Mfr.:

Description:
Clock Generators & Support Products IntN/FracN Network Clock Generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
637.5 MHz
27 MHz
LFCSP-40
55 %
AD9577
3.5 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: AD9577-EVALZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Output Type: LVDS
Pin Count: 40
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 180.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.31 $16.31
$12.76 $127.60
$11.89 $297.25
$10.91 $1,091.00
$10.82 $2,705.00
$10.16 $4,978.40
$9.93 $9,731.40
2,940 Quote